


QH8K51TR | |
|---|---|
DigiKey Part Number | QH8K51TR-ND - Tape & Reel (TR) QH8K51CT-ND - Cut Tape (CT) QH8K51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8K51TR |
Description | MOSFET 2N-CH 100V 2A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 25V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,57660 € | 57,66 € |
| 500 | 0,45326 € | 226,63 € |
| 1.000 | 0,41355 € | 413,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36314 € | 1.089,42 € |
| 6.000 | 0,33777 € | 2.026,62 € |
| 9.000 | 0,32810 € | 2.952,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

