CD74HC4024PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.823
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.195
Unit Price: 0,74872 €
Datasheet
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4024PW

DigiKey Part Number
296-33084-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4024PW
Description
IC BINARY COUNTER 7-BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4024PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.195 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.195In Stock
Ships from Rochester Electronics, LLC