Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL95522AIRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95522AIRZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95522AIRZ-T |
Description | NOTEBOOK BATTERY CHARGER 4X4 QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Programmable Features Current |
Manufacturer Renesas Electronics Corporation | Fault Protection Over Current, Over Temperature |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 25V |
Part Status Active | Interface I2C, SMBus |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 32-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 32-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL95522AHRZ | Renesas Electronics Corporation | 0 | 20-ISL95522AHRZ-ND | 3,04367 € | Parametric Equivalent |
| ISL95522AHRZ-T | Renesas Electronics Corporation | 2.639 | 20-ISL95522AHRZ-TCT-ND | 5,51000 € | Parametric Equivalent |
| ISL95522AIRZ | Renesas Electronics Corporation | 0 | 20-ISL95522AIRZ-ND | 3,33029 € | Parametric Equivalent |
| ISL95522HRZ | Renesas Electronics Corporation | 716 | 20-ISL95522HRZ-ND | 5,51000 € | Parametric Equivalent |
| ISL95522HRZ-T | Renesas Electronics Corporation | 0 | 20-ISL95522HRZ-TTR-ND | 3,10197 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,40300 € | 20.418,00 € |
| Unit Price without VAT: | 3,40300 € |
|---|---|
| Unit Price with VAT: | 4,11763 € |


