
ISL95522IRZ | |
|---|---|
DigiKey Part Number | 20-ISL95522IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95522IRZ |
Description | IC BATT CHG LI-ION 2-4CELL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 25V |
Packaging Tube | Interface I2C, SMBus |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 32-VFQFN Exposed Pad |
Number of Cells 2 ~ 4 | Supplier Device Package 32-QFN (4x4) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,45300 € | 44,53 € |
| 75 | 3,75627 € | 281,72 € |
| 150 | 3,59720 € | 539,58 € |
| 300 | 3,46697 € | 1.040,09 € |
| 525 | 3,37928 € | 1.774,12 € |
| 1.050 | 3,28847 € | 3.452,89 € |
| 2.550 | 3,19564 € | 8.148,88 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,23580 € |

