R141654000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 36,15030 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 22,83940 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 90
Unit Price: 41,73000 €
Datasheet
Image for R141654000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141654000W

DigiKey Part Number
2201-R141654000W-ND
Manufacturer
Manufacturer Product Number
R141654000W
Description
BNC / RIGHT ANGLE JACK RECEPTACL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Right Angle
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R141653000Radiall USA, Inc.02201-R141653000-ND36,15030 €Parametric Equivalent
R141654000Radiall USA, Inc.02201-R141654000-ND22,83940 €Parametric Equivalent
000-5675Amphenol RF90000-5675-ND41,73000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2531,83120 €795,78 €
Manufacturers Standard Package
Unit Price without VAT:31,83120 €
Unit Price with VAT:38,51575 €