Parametric Equivalent
Parametric Equivalent

R141654000 | |
|---|---|
DigiKey Part Number | 2201-R141654000-ND |
Manufacturer | |
Manufacturer Product Number | R141654000 |
Description | BNC / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R141654000 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141653000 | Radiall USA, Inc. | 0 | 2201-R141653000-ND | 36,15030 € | Parametric Equivalent |
| R141654000W | Radiall USA, Inc. | 0 | 2201-R141654000W-ND | 31,83120 € | Parametric Equivalent |
| 000-5675 | Amphenol RF | 90 | 000-5675-ND | 41,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,83940 € | 2.283,94 € |
| Unit Price without VAT: | 22,83940 € |
|---|---|
| Unit Price with VAT: | 27,63567 € |




