Similar

M200X050AGT | |
|---|---|
DigiKey Part Number | M200X050AGT-ND |
Manufacturer | |
Manufacturer Product Number | M200X050AGT |
Description | WIRE MARKER CBL TIE 50.8X12.7MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.50" L (50.8mm x 12.7mm) Orange Polyester, Polyolefin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 2.00" W x 0.50" L (50.8mm x 12.7mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Orange | |
Material | Polyester, Polyolefin | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |


