
M200X050Y7T | |
|---|---|
DigiKey Part Number | 298-18464-ND |
Manufacturer | |
Manufacturer Product Number | M200X050Y7T |
Description | WIRE MARKER CBL TIE 50.8X12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.50" L (50.8mm x 12.7mm) White Polyester, Polyolefin |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyester, Polyolefin |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Cable Tie | Operating Temperature -50°C ~ 105°C |
Size 2.00" W x 0.50" L (50.8mm x 12.7mm) | Base Product Number |
Legend Blank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,39000 € | 247,39 € |
| 10 | 229,93400 € | 2.299,34 € |
| 25 | 223,31200 € | 5.582,80 € |
| 50 | 218,41940 € | 10.920,97 € |
| 100 | 213,62680 € | 21.362,68 € |
| 250 | 207,43868 € | 51.859,67 € |
| Unit Price without VAT: | 247,39000 € |
|---|---|
| Unit Price with VAT: | 299,34190 € |

