MFR Recommended
MFR Recommended

IURH6X04RD-UG | |
|---|---|
DigiKey Part Number | 298-IURH6X04RD-UG-ND |
Manufacturer | |
Manufacturer Product Number | IURH6X04RD-UG |
Description | CABLE CAT6A 8CON 23AWG RED 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Red 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.317" (8.05mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Red |
Part Status Obsolete | Ratings UL Style 21047 |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IURH6X04BL-UG | Panduit Corp | 0 | 298-IURH6X04BL-UG-ND | 1,83356 € | MFR Recommended |
| IURH6X04TL-UG | Panduit Corp | 0 | 298-IURH6X04TL-UG-ND | 1,83356 € | MFR Recommended |



