
IURH6X04BL-UG | |
|---|---|
DigiKey Part Number | 298-IURH6X04BL-UG-ND |
Manufacturer | |
Manufacturer Product Number | IURH6X04BL-UG |
Description | CABLE CAT6A 8COND 23AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.317" (8.05mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21047 |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83356 € | 1.833,56 € |
| Unit Price without VAT: | 1,83356 € |
|---|---|
| Unit Price with VAT: | 2,21861 € |

