ERJ-S08F6981V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 27.398
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00882 €
Datasheet

Similar


Bourns Inc.
In Stock: 54.717
Unit Price: 0,07000 €
Datasheet

Similar


Vishay Dale
In Stock: 11.382
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04373 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00729 €
Datasheet

Similar


Vishay Dale
In Stock: 4.907
Unit Price: 0,13000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01612 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01467 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01918 €
Datasheet

Similar


YAGEO
In Stock: 8.627
Unit Price: 0,07000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00386 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 18.702
Unit Price: 0,07000 €
Datasheet
6.98 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F6981V

DigiKey Part Number
ERJ-S08F6981V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F6981V
Description
RES 6.98K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F6981V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF6981VPanasonic Industry27.398P6.98KFCT-ND0,13000 €Similar
AC1206FR-076K98LYAGEO0AC1206FR-076K98L-ND0,00882 €Similar
CR1206-FX-6981ELFBourns Inc.54.717CR1206-FX-6981ELFCT-ND0,07000 €Similar
CRCW12066K98FKEAVishay Dale11.382541-6.98KFCT-ND0,08000 €Similar
CRCW12066K98FKEAHPVishay Dale0CRCW12066K98FKEAHP-ND0,04373 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08732 €436,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08732 €
Unit Price with VAT:0,10566 €