
CR1206-FX-6981ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-6981ELFTR-ND - Tape & Reel (TR) CR1206-FX-6981ELFCT-ND - Cut Tape (CT) CR1206-FX-6981ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-6981ELF |
Description | RES SMD 6.98K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-6981ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01220 € | 3,05 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00889 € | 8,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00658 € | 32,90 € |
| 10.000 | 0,00591 € | 59,10 € |
| 15.000 | 0,00558 € | 83,70 € |
| 25.000 | 0,00523 € | 130,75 € |
| 35.000 | 0,00503 € | 176,05 € |
| 50.000 | 0,00484 € | 242,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

