Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1H4R7B | |
|---|---|
DigiKey Part Number | P124232CT-ND - Cut Tape (CT) P124232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H4R7B |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H4R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 101.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185 mA @ 100 kHz | |
Impedance | 620 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,13310 € | 13,31 € |
| 500 | 0,10292 € | 51,46 € |
| 1.000 | 0,09339 € | 93,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08389 € | 167,78 € |
| 4.000 | 0,07742 € | 309,68 € |
| 6.000 | 0,07415 € | 444,90 € |
| 10.000 | 0,07050 € | 705,00 € |
| 14.000 | 0,06836 € | 957,04 € |
| 20.000 | 0,06629 € | 1.325,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |




