4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J4R7SB

DigiKey Part Number
10-EEU-EB1J4R7SBCT-ND - Cut Tape (CT)
10-EEU-EB1J4R7SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1J4R7SB
Description
CAP ALUM 4.7UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J4R7SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
37.95 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
500,14380 €7,19 €
1000,12700 €12,70 €
5000,09802 €49,01 €
1.0000,08885 €88,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07973 €159,46 €
4.0000,07350 €294,00 €
6.0000,07035 €422,10 €
10.0000,06684 €668,40 €
14.0000,06478 €906,92 €
20.0000,06279 €1.255,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €