
EEE-1EA4R7AR | |
|---|---|
DigiKey Part Number | PCE4606TR-ND - Tape & Reel (TR) PCE4606CT-ND - Cut Tape (CT) PCE4606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA4R7AR |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA4R7AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V4R7AR | Panasonic Industry | 1.196 | PCE4419CT-ND | 0,40000 € | MFR Recommended |
| EEE-1VA4R7AR | Panasonic Industry | 4.681 | PCE4643CT-ND | 0,29000 € | Upgrade |
| EEE-1VA4R7SR | Panasonic Industry | 6.893 | PCE3962CT-ND | 0,26000 € | Upgrade |
| EEE-HB1E4R7AR | Panasonic Industry | 6.257 | PCE4757CT-ND | 0,33000 € | Upgrade |
| EEE-HB1E4R7R | Panasonic Industry | 6.564 | PCE4141CT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07854 € | 78,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07034 € | 140,68 € |
| 4.000 | 0,06471 € | 258,84 € |
| 6.000 | 0,06188 € | 371,28 € |
| 10.000 | 0,05871 € | 587,10 € |
| 14.000 | 0,05685 € | 795,90 € |
| 20.000 | 0,05505 € | 1.101,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

