EEA-GA1E220H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.630
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.631
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 327
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.427
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.559
Unit Price: 0,27000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.871
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,02943 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,23000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EEA-GA1C220

EEA-GA1E220H

DigiKey Part Number
P15803CT-ND - Cut Tape (CT)
P15803TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1E220H
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1E220H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
77.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
500,12180 €6,09 €
1000,10750 €10,75 €
5000,08244 €41,22 €
1.0000,07451 €74,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06667 €133,34 €
4.0000,06129 €245,16 €
6.0000,05857 €351,42 €
10.0000,05554 €555,40 €
14.0000,05375 €752,50 €
20.0000,05203 €1.040,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €