22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC1E220H

DigiKey Part Number
10-EEA-FC1E220HCT-ND - Cut Tape (CT)
10-EEA-FC1E220HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-FC1E220H
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC1E220H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Impedance
950 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15140 €7,57 €
1000,13390 €13,39 €
5000,10358 €51,79 €
1.0000,09401 €94,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08446 €168,92 €
4.0000,07795 €311,80 €
6.0000,07466 €447,96 €
10.0000,07100 €710,00 €
14.0000,06885 €963,90 €
20.0000,06676 €1.335,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €