Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECA-1CHG101I | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG101ICT-ND - Cut Tape (CT) 10-ECA-1CHG101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG101I |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG101I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07802 € | 39,01 € |
| 1.000 | 0,07046 € | 70,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06298 € | 125,96 € |
| 4.000 | 0,05783 € | 231,32 € |
| 6.000 | 0,05524 € | 331,44 € |
| 10.000 | 0,05234 € | 523,40 € |
| 14.000 | 0,05064 € | 708,96 € |
| 20.000 | 0,04899 € | 979,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |













