EKMG160ELL101ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 700
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.199
Unit Price: 0,48000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.998
Unit Price: 0,48000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.674
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 856
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.658
Unit Price: 0,40000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.811
Unit Price: 0,79000 €
Datasheet

Similar


Nichicon
In Stock: 4.800
Unit Price: 0,31000 €
Datasheet

Similar


Nichicon
In Stock: 1.505
Unit Price: 0,32000 €
Datasheet

Similar


Nichicon
In Stock: 6.476
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 12
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.015
Unit Price: 0,25000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL101ME11D

DigiKey Part Number
565-EKMG160ELL101ME11D-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL101ME11D
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG160ELL101ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes