DZ2J04700L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04095 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,07127 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 809
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.707
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 19.765
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,41000 €
Datasheet
Zener Diode 4.7 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J04700L

DigiKey Part Number
DZ2J04700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J04700L
Description
DIODE ZENER 4.7V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J04700L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07083 €212,49 €
6.0000,06481 €388,86 €
9.0000,06172 €555,48 €
15.0000,05822 €873,30 €
21.0000,05613 €1.178,73 €
30.0000,05410 €1.623,00 €
75.0000,05195 €3.896,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07083 €
Unit Price with VAT:0,08570 €