Zener Diode 4.65 V 200 mW ±2.15% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-174.7B

DigiKey Part Number
UDZVFHTE-174.7BTR-ND - Tape & Reel (TR)
UDZVFHTE-174.7BCT-ND - Cut Tape (CT)
UDZVFHTE-174.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-174.7B
Description
DIODE ZENER 4.65V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.65 V 200 mW ±2.15% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-174.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.15%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12600 €1,26 €
1000,05420 €5,42 €
5000,05250 €26,25 €
1.0000,05078 €50,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03615 €108,45 €
6.0000,03356 €201,36 €
9.0000,02926 €263,34 €
15.0000,02906 €435,90 €
21.0000,02796 €587,16 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €