LNJ237W82RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 15.081
Unit Price: 0,15000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 9.170
Unit Price: 0,17000 €
Datasheet
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ237W82RA

DigiKey Part Number
LNJ237W82RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ237W82RA
Description
LED RED ESS II SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
EDA/CAD Models
LNJ237W82RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes