


LTST-C193KRKT-5A | |
|---|---|
DigiKey Part Number | 160-1830-2-ND - Tape & Reel (TR) 160-1830-1-ND - Cut Tape (CT) 160-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KRKT-5A |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KRKT-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06562 € | 32,81 € |
| 1.000 | 0,06012 € | 60,12 € |
| 2.000 | 0,05543 € | 110,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05026 € | 251,30 € |
| 10.000 | 0,04703 € | 470,30 € |
| 15.000 | 0,04536 € | 680,40 € |
| 25.000 | 0,04349 € | 1.087,25 € |
| 35.000 | 0,04237 € | 1.482,95 € |
| 50.000 | 0,04128 € | 2.064,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |









