Similar
Similar
Similar
Similar
Similar
Similar
Similar



DZ2J04700L | |
|---|---|
DigiKey Part Number | DZ2J04700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J04700L |
Description | DIODE ZENER 4.7V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J04700L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07173 € | 215,19 € |
| 6.000 | 0,06563 € | 393,78 € |
| 9.000 | 0,06249 € | 562,41 € |
| 15.000 | 0,05895 € | 884,25 € |
| 21.000 | 0,05684 € | 1.193,64 € |
| 30.000 | 0,05478 € | 1.643,40 € |
| 75.000 | 0,05260 € | 3.945,00 € |
| Unit Price without VAT: | 0,07173 € |
|---|---|
| Unit Price with VAT: | 0,08679 € |





