Similar

LC75843UGA-AH | |
|---|---|
DigiKey Part Number | LC75843UGA-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC75843UGA-AH |
Description | IC DRVR 28/54/78/100 SEG 36TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 36-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LC75843UGA-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 28 Segment, 54 Segment, 78 Segment, 100 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 750 µA | |
Voltage - Supply | 4.5V ~ 6.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 36-TSSOP | |
Base Product Number |


