
BU91600FV-ME2 | |
|---|---|
DigiKey Part Number | BU91600FV-ME2TR-ND - Tape & Reel (TR) BU91600FV-ME2CT-ND - Cut Tape (CT) BU91600FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91600FV-ME2 |
Description | IC DRVR 116 SEGMENT 40SSOPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU91600FV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 116 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 120 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,29280 € | 32,32 € |
| 100 | 1,15640 € | 115,64 € |
| 250 | 1,09124 € | 272,81 € |
| 500 | 1,05196 € | 525,98 € |
| 1.000 | 1,01962 € | 1.019,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99301 € | 1.986,02 € |
| 4.000 | 0,97111 € | 3.884,44 € |
| 6.000 | 0,96014 € | 5.760,84 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

