NLSV8T244MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,02506 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,31000 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-UDFN (4x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV8T244MUTAG

DigiKey Part Number
NLSV8T244MUTAGOSTR-ND - Tape & Reel (TR)
NLSV8T244MUTAGOSCT-ND - Cut Tape (CT)
NLSV8T244MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSV8T244MUTAG
Description
IC XLTR VL UNIDIR 20-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-UDFN (4x2)
Datasheet
 Datasheet
EDA/CAD Models
NLSV8T244MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Over Voltage Protection, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
20-UFDFN
Supplier Device Package
20-UDFN (4x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes