
NL3V8T244MU2TAG | |
|---|---|
DigiKey Part Number | 488-NL3V8T244MU2TAGTR-ND - Tape & Reel (TR) 488-NL3V8T244MU2TAGCT-ND - Cut Tape (CT) 488-NL3V8T244MU2TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3V8T244MU2TAG |
Description | 8-BIT TRANSLATOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 380Mbps 20-UDFN (4x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFDFN | |
Supplier Device Package | 20-UDFN (4x2) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67240 € | 16,81 € |
| 100 | 0,59420 € | 59,42 € |
| 250 | 0,55708 € | 139,27 € |
| 500 | 0,53986 € | 269,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49344 € | 1.480,32 € |
| 6.000 | 0,48229 € | 2.893,74 € |
| 9.000 | 0,47670 € | 4.290,30 € |
| 15.000 | 0,47052 € | 7.057,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |










