74VCX00MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.469
Unit Price: 1,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,46873 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56206 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 803.832
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 67.140
Unit Price: 2,31000 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX00MTCX

DigiKey Part Number
74VCX00MTCXTR-ND - Tape & Reel (TR)
74VCX00MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74VCX00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50.000In Stock
Ships from Flip Electronics