
SN74ALVC00IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-28751-2-ND - Tape & Reel (TR) 296-28751-1-ND - Cut Tape (CT) 296-28751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00IPWRG4Q1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00IPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26746 € | 133,73 € |
| 1.000 | 0,25710 € | 257,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24857 € | 497,14 € |
| 4.000 | 0,24155 € | 966,20 € |
| 6.000 | 0,23804 € | 1.428,24 € |
| 10.000 | 0,23414 € | 2.341,40 € |
| 14.000 | 0,23187 € | 3.246,18 € |
| 20.000 | 0,22968 € | 4.593,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

