



S41F1C-P05MJG0-450S | |
|---|---|
DigiKey Part Number | 1907-1648-ND |
Manufacturer | |
Manufacturer Product Number | S41F1C-P05MJG0-450S |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S41F1C-P05MJG0-450S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 1 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,58000 € | 63,58 € |
| 10 | 54,04500 € | 540,45 € |
| 25 | 50,66400 € | 1.266,60 € |
| 50 | 48,24820 € | 2.412,41 € |
| 100 | 45,94820 € | 4.594,82 € |
| Unit Price without VAT: | 63,58000 € |
|---|---|
| Unit Price with VAT: | 76,93180 € |





