


K21F1C-P05LJG0-450S | |
|---|---|
DigiKey Part Number | 1907-1314-ND |
Manufacturer | |
Manufacturer Product Number | K21F1C-P05LJG0-450S |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 1 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,35000 € | 47,35 € |
| Unit Price without VAT: | 47,35000 € |
|---|---|
| Unit Price with VAT: | 57,29350 € |





