Direct

TDF8546TH/N2,118 | |
|---|---|
DigiKey Part Number | 568-14245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8546TH/N2,118 |
Description | IC AMP CLASS AB QUAD 64W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 36-HSOP |
Type Class AB | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 64W x 4 @ 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDF8546TH/N2ZJ | NXP USA Inc. | 473 | 568-TDF8546TH/N2ZJCT-ND | 25,99000 € | Direct |


