
TDF8546TH/N2ZJ | |
|---|---|
DigiKey Part Number | 568-TDF8546TH/N2ZJTR-ND - Tape & Reel (TR) 568-TDF8546TH/N2ZJCT-ND - Cut Tape (CT) 568-TDF8546TH/N2ZJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDF8546TH/N2ZJ |
Description | IC AMP CLASS AB QUAD 25W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDF8546TH/N2ZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 25W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 36-HSOP | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,99000 € | 25,99 € |
| 10 | 21,02100 € | 210,21 € |
| 25 | 19,77920 € | 494,48 € |
| 100 | 19,63270 € | 1.963,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,08846 € | 6.544,23 € |
| Unit Price without VAT: | 25,99000 € |
|---|---|
| Unit Price with VAT: | 31,44790 € |

