


MMRF5014HR5 | |
|---|---|
DigiKey Part Number | 568-MMRF5014HR5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF5014HR5 |
Description | RF MOSFET HEMT 50V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 350 mA 2.5GHz 18dB 125W NI-360H-2SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 2.5GHz | |
Gain | 18dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 125W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360H-2SB | |
Supplier Device Package | NI-360H-2SB | |
Base Product Number |



