MMRF5014H - Transistor 500MHz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRF5014H-500MHZ

DigiKey Part Number
MMRF5014H-500MHZ-ND
Manufacturer
Manufacturer Product Number
MMRF5014H-500MHZ
Description
MMRF5014H REF BOARD 2500MHZ 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MMRF5014H - Transistor 500MHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor
Frequency
500MHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MMRF5014H
Note
-
RF Type
-
RF Frequency
500MHz ~ 2.5GHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.538,77000 €1.538,77 €
Manufacturers Standard Package
Unit Price without VAT:1.538,77000 €
Unit Price with VAT:1.861,91170 €