BZX884-B30,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.904
Unit Price: 0,06799 €
Datasheet
Zener Diode 30 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B30,315

DigiKey Part Number
1727-5627-2-ND - Tape & Reel (TR)
1727-5627-1-ND - Cut Tape (CT)
1727-5627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B30,315
Description
DIODE ZENER 30V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 30 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884-B30,315Rochester Electronics, LLC3.9042156-BZX884-B30,315-954-ND0,06799 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes