
BZX884-B30,315 | |
|---|---|
DigiKey Part Number | 2156-BZX884-B30,315-954-ND |
Manufacturer | |
Manufacturer Product Number | BZX884-B30,315 |
Description | DIODE ZENER 30V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
| Bulk: | 3904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.681 | 0,06799 € | 250,27 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08227 € |

