Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT595BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HCT595BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT595BQ,115 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT595BQ,115 | Nexperia USA Inc. | 0 | 1727-4487-1-ND | 0,37000 € | Parametric Equivalent |
| 74AHCT595BQ-Q100,1 | Nexperia USA Inc. | 4 | 1727-7876-1-ND | 0,48000 € | Parametric Equivalent |
| 74HCT595BQ,115 | Nexperia USA Inc. | 3.000 | 1727-3457-1-ND | 0,31000 € | Parametric Equivalent |
| 74HCT595BQ-Q100,11 | Nexperia USA Inc. | 15.000 | 1727-8013-1-ND | 0,35000 € | Parametric Equivalent |
| 74VHCT595BQ,115 | Nexperia USA Inc. | 582 | 1727-7079-1-ND | 0,46000 € | Parametric Equivalent |


