
74HCT595BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8013-2-ND - Tape & Reel (TR) 1727-8013-1-ND - Cut Tape (CT) 1727-8013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595BQ-Q100,11 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21480 € | 5,37 € |
| 100 | 0,18580 € | 18,58 € |
| 250 | 0,17200 € | 43,00 € |
| 500 | 0,16368 € | 81,84 € |
| 1.000 | 0,15682 € | 156,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14835 € | 445,05 € |
| 6.000 | 0,14420 € | 865,20 € |
| 9.000 | 0,14213 € | 1.279,17 € |
| 15.000 | 0,13983 € | 2.097,45 € |
| 21.000 | 0,13848 € | 2.908,08 € |
| 30.000 | 0,13719 € | 4.115,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

