
74HC393PW,118 | |
|---|---|
DigiKey Part Number | 1727-2039-2-ND - Tape & Reel (TR) 1727-2039-1-ND - Cut Tape (CT) 1727-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393PW,118 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC393ADTR2G | onsemi | 6.498 | MC74HC393ADTR2GOSCT-ND | 0,50000 € | Similar |
| SN74HC393PW | Rochester Electronics, LLC | 15.218 | 2156-SN74HC393PW-ND | 0,75641 € | Similar |
| SN74HC393PWR | Texas Instruments | 2.026 | 296-29252-1-ND | 0,53000 € | Similar |
| SN74HC393PWT | Texas Instruments | 11.693 | 296-SN74HC393PWTCT-ND | 0,75641 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19800 € | 4,95 € |
| 100 | 0,17090 € | 17,09 € |
| 250 | 0,15808 € | 39,52 € |
| 500 | 0,15032 € | 75,16 € |
| 1.000 | 0,14394 € | 143,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13720 € | 343,00 € |
| 5.000 | 0,13314 € | 665,70 € |
| 7.500 | 0,13111 € | 983,33 € |
| 12.500 | 0,12885 € | 1.610,62 € |
| 17.500 | 0,12754 € | 2.231,95 € |
| 25.000 | 0,12627 € | 3.156,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

