SN74HC393PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.077
Unit Price: 0,53000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.250
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 6.498
Unit Price: 0,51000 €
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393PW

DigiKey Part Number
296-39205-5-ND
Manufacturer
Manufacturer Product Number
SN74HC393PW
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
36 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.218 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.218In Stock
Ships from Rochester Electronics, LLC