
AT443A | |
|---|---|
DigiKey Part Number | 360-2767-ND |
Manufacturer | |
Manufacturer Product Number | AT443A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB, M2 and MB2000 Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 7.60mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,63240 € | 15,81 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,59570 € | 59,57 € |
| 250 | 0,57268 € | 143,17 € |
| 500 | 0,55586 € | 277,93 € |
| 1.000 | 0,53953 € | 539,53 € |
| 5.000 | 0,50338 € | 2.516,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |



