
AT442A | |
|---|---|
DigiKey Part Number | AT442A-ND |
Manufacturer | |
Manufacturer Product Number | AT442A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB, M2 and MB2000 Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,66480 € | 16,62 € |
| 50 | 0,64560 € | 32,28 € |
| 100 | 0,62660 € | 62,66 € |
| 250 | 0,60240 € | 150,60 € |
| 500 | 0,58468 € | 292,34 € |
| 1.000 | 0,56750 € | 567,50 € |
| 5.000 | 0,52947 € | 2.647,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |



