UZS0J101MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 44
Unit Price: 0,62000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 13.732
Unit Price: 0,72000 €
Datasheet

Similar


Nichicon
In Stock: 3.186
Unit Price: 0,27000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 31.311
Unit Price: 0,41000 €
Datasheet

Similar


Panasonic Industry
In Stock: 739
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.273
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.570
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 22.685
Unit Price: 0,31000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZS0J101MCL1GB

DigiKey Part Number
493-10133-2-ND - Tape & Reel (TR)
493-10133-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UZS0J101MCL1GB
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZS0J101MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
105 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes