
EEE-0JA101AP | |
|---|---|
DigiKey Part Number | PCE4555TR-ND - Tape & Reel (TR) PCE4555CT-ND - Cut Tape (CT) PCE4555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA101AP |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,14820 € | 14,82 € |
| 500 | 0,11512 € | 57,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10274 € | 102,74 € |
| 2.000 | 0,09421 € | 188,42 € |
| 3.000 | 0,08989 € | 269,67 € |
| 5.000 | 0,08509 € | 425,45 € |
| 7.000 | 0,08226 € | 575,82 € |
| 10.000 | 0,07953 € | 795,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

