UVR2A101MPD1CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.071
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.784
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.450
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.320
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.047
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,19255 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,17074 €

Parametric Equivalent


Nichicon
In Stock: 11.119
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9.034
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.779
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.547
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18529 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17887 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 478
Unit Price: 1,00000 €
Datasheet
Image for UVR2A101MPD1CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR2A101MPD1CA

DigiKey Part Number
UVR2A101MPD1CA-ND
Manufacturer
Manufacturer Product Number
UVR2A101MPD1CA
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1.0000,15556 €155,56 €
Unit Price without VAT:0,15556 €
Unit Price with VAT:0,18823 €