100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW2A101MPD1TD

DigiKey Part Number
493-11050-1-ND - Cut Tape (CT)
493-11050-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW2A101MPD1TD
Description
CAP ALUM 100UF 20% 100V RADIAL
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW2A101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.784
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,57800 €5,78 €
500,43880 €21,94 €
1000,39500 €39,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,31932 €159,66 €
1.0000,29547 €295,47 €
1.5000,28343 €425,15 €
2.5000,27000 €675,00 €
3.5000,26211 €917,38 €
5.0000,25448 €1.272,40 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €