UVP1H220MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 160
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.208
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17.471
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 316
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.972
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.450
Unit Price: 0,54000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.384
Unit Price: 0,65000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,08035 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.240
Unit Price: 0,65000 €
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1H220MPD

DigiKey Part Number
493-16128-ND
Manufacturer
Manufacturer Product Number
UVP1H220MPD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H220MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
89 mA @ 120 Hz
Ripple Current @ High Frequency
178 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,20860 €10,43 €
1000,18540 €18,54 €
5000,14520 €72,60 €
1.0000,13252 €132,52 €
3.0000,11665 €349,95 €
6.0000,10878 €652,68 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €