



UVP1J220MPD | |
|---|---|
DigiKey Part Number | 493-16133-ND |
Manufacturer | |
Manufacturer Product Number | UVP1J220MPD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1J220MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24880 € | 12,44 € |
| 200 | 0,19925 € | 39,85 € |
| 600 | 0,17100 € | 102,60 € |
| 1.000 | 0,16040 € | 160,40 € |
| 2.600 | 0,14407 € | 374,58 € |
| 5.000 | 0,13506 € | 675,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

